AUER Signal ECO Series Orange Beacon 120V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-656
- Mfr. Part No.:
- 901021310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 617-656
- Mfr. Part No.:
- 901021310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal pre-configured signal tower is designed to enhance visibility and communication in various industrial settings. Featuring a robust construction, this modular unit is part of the eCO60 series, offering unrivalled high luminosity with LED technology. The product is equipped with multiple beacon functions, including steady, flashing, and strobe options, catering to diverse operational needs. Additionally, its user-friendly connection technology ensures a seamless installation experience, while the range of available mounting types caters to a variety of applications. Whether you're enhancing a manufacturing line or improving safety measures, this adaptable signal tower is built to deliver reliable performance under demanding conditions.
Modular design allows for custom configurations to suit specific requirements
High-performance LED light modules ensure optimal visibility even in daylight
Available in various lens colors for tailored signaling options
User-friendly connection technology simplifies the setup process
Compatible with conventional incandescent bulb technology for flexible use
Related links
- AUER Signal ECO Series Orange Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 120V Flashing IP66
- AUER Signal ECO Series Yellow Beacon 120V Flashing IP66
- AUER Signal ECO Series Blue Beacon 120V Flashing IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing IP66
- AUER Signal ECO Series Red Beacon 120V Flashing IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe Tube IP66
