AUER Signal ECO Series Blue Beacon 120V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-667
- Mfr. Part No.:
- 901025310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-667
- Mfr. Part No.:
- 901025310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal high-performance modular signal tower is a versatile solution designed to enhance visibility and auditory alerts in various environments. Built with a robust polycarbonate housing, it ensures durability and resilience against harsh conditions. The signal tower features multiple LED modules that not only provide steady light but also manifest strobe and flashing beacon functionalities. This adaptability makes it an ideal choice for both demanding industrial settings and more serene environments requiring direct attention. With user-friendly connection technology and an extensive range of mounting options, installation and configuration have never been more straightforward. The device excels in flexibility, allowing it to operate either with conventional incandescent bulbs or modern LED technology, catering to diverse requirements. Make your workspace safer and more efficient with this exceptional signaling solution.
Modular design allows for easy configuration and customization
LED technology offers energy efficiency and longevity
Flexible mounting types accommodate various installation needs
Related links
- AUER Signal ECO Series Blue Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 120V Flashing Base IP66
- AUER Signal Q Series Blue Beacon 120V Flashing LED Bulb, IP66
- AUER Signal ECO Series Yellow Beacon 120V Flashing IP66
- AUER Signal ECO Series Orange Beacon 120V Flashing IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing IP66
- AUER Signal ECO Series Green Beacon 120V Flashing IP66
- AUER Signal ECO Series Red Beacon 120V Flashing IP66
