AUER Signal ECO Series Clear Beacon 240V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-665
- Mfr. Part No.:
- 901024313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-665
- Mfr. Part No.:
- 901024313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a versatile and highly efficient lighting solution that enhances visibility in various industrial environments. Designed to meet diverse operational needs, its robust construction and high-performance LED technology ensure reliable performance under challenging conditions. Featuring a variety of beacon types, including steady, flashing, and strobe options, the signal tower adapts seamlessly to different signaling requirements. With an IP66 rating, it provides outstanding resistance against dust and water ingress, contributing to its longevity and operational reliability. The classic tube mounting system allows for straightforward installation, making it suitable for both temporary and permanent setups. Its pre-assembled modules streamline the configuration process, while the available range of lens colors offers functional aesthetics to complement your setup.
High luminosity LED light modules provide clear visibility from a distance
User-friendly connection technology simplifies the installation process
Available in multiple lens colors ensuring customization to fit specific signaling needs
Integral piezo buzzer module offers an audible alert in conjunction with visual signals
Designed for both non-flashing and multi-strobe beacon options to suit various applications
Related links
- AUER Signal ECO Series Clear Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing IP66
- AUER Signal ECO Series Yellow Beacon 240V Flashing IP66
- AUER Signal ECO Series Orange Beacon 240V Flashing IP66
- AUER Signal ECO Series Green Beacon 240V Flashing IP66
- AUER Signal ECO Series Red Beacon 240V Flashing IP66
- AUER Signal ECO Series Green Beacon 240V Flashing Base IP66
