AUER Signal ECO Series Green Beacon 240V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-672
- Mfr. Part No.:
- 901026313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€52.50
(exc. VAT)
€64.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.50 |
*price indicative
- RS Stock No.:
- 617-672
- Mfr. Part No.:
- 901026313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and safety in various applications. Offering a versatile array of configurations, it integrates high-luminosity LED light modules that deliver exceptional performance whether operating as a steady, flashing, or strobe beacon. With an extensive selection of lens colors and mounting options, this tailored solution suits diverse environments. Ideal for manufacturing, transportation, and general industrial use, its user-friendly connection technology ensures quick and straightforward installation. Additionally, the signal tower is built to withstand a range of environmental conditions, guaranteeing reliability and longevity.
Modular design allows for custom configurations to meet specific operational needs
High-performance LEDs provide superior brightness and energy efficiency
Available in multiple lens colors to suit various signaling requirements
User-friendly connection technology simplifies installation and maintenance
Robust housing ensures durability in challenging environments
Related links
- AUER Signal ECO Series Green Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing IP66
- AUER Signal ECO Series Yellow Beacon 240V Flashing IP66
- AUER Signal ECO Series Orange Beacon 240V Flashing IP66
- AUER Signal ECO Series Red Beacon 240V Flashing IP66
- AUER Signal ECO Series Green Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 120V Flashing IP66
