AUER Signal ECO Series Red Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-717
- Mfr. Part No.:
- 902022313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 617-717
- Mfr. Part No.:
- 902022313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a versatile solution perfect for enhancing visibility and communication in a variety of environments. Designed to integrate effortlessly, it combines stylish modular design with advanced functionality. Featuring a robust build, the signal tower utilizes state-of-the-art LED technology, providing both steady and flashing beacon options to suit your specific requirements. Its user-friendly installation process and variety of mounting options make it a favourite among professionals looking for reliability and performance. Whether for industrial settings or commercial applications, this signal tower is engineered for excellence, ensuring that your signaling needs are met without compromise.
Comes with multiple lens colors offering flexibility for visual signaling
Utilizes LED technology ensuring long service life and reduced energy consumption
Compatible with standard installation methods, simplifying setup
Offers both light and audible signaling options to suit diverse needs
Meets high protection ratings for use in challenging environments
Formulated for seamless integration with traditional incandescent technologies
Related links
- AUER Signal ECO Series Red Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 240V Flashing IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 240V Flashing Tube IP66
