AUER Signal ECO Series Orange Beacon 240V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-842
- Mfr. Part No.:
- 902011313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 617-842
- Mfr. Part No.:
- 902011313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower eCO40 is a state-of-the-art visual alarm solution designed to enhance safety and communication in diverse environments. With its robust construction, it houses high-luminosity LED light modules capable of operating in different modes such as steady, flashing, and strobe, ensuring clear visibility even in challenging conditions. The system allows for flexible configuration, featuring modules that can be used individually or pre-assembled, catering to specific workplace needs. Boasting various lens colors and a user-friendly connection technology, the eCO40 adapts seamlessly to any setting requiring visual signaling and alerts. Safety is paramount, with an impressive IP66 protection rating, guaranteeing durability against dust and water ingress. This versatile tower is particularly suited for manufacturing, warehouses, and outdoor applications, ensuring that your signaling needs are met with reliability and precision.
Available in multiple lens colors for customized visual signaling
High protection rating makes it suitable for harsh environments
Accommodates a wide range of mounting options for versatile installation
User-friendly connection technology simplifies setup and maintenance
Offers various beacon types, enabling tailored signaling for different applications
Related links
- AUER Signal ECO Series Orange Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Steady IP66
- AUER Signal ECO Series Orange Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V ac Steady Tube IP66
- AUER Signal ECO Series Green Beacon 240V ac Steady Tube IP66
