AUER Signal ECO Series Orange Beacon 240V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-627
- Mfr. Part No.:
- 901011313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 617-627
- Mfr. Part No.:
- 901011313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal eCO60 series modular signal tower is engineered to deliver exceptional visibility and reliability in various industrial applications. Designed with versatility in mind, this innovative product features multiple high-luminosity LED modules that can create steady, flashing, or strobe beacon functions. The modularity allows for customization according to specific requirements, ensuring users can configure it to suit their unique needs. Enhanced by a robust construction with an IP66 rating, the eCO60 is resistant to dust and water ingress, making it ideal for harsh environments. Additionally, its user-friendly connection technology simplifies the installation process, allowing for rapid deployment and integration into existing systems. The eCO60 stands as a testament to advanced engineering, bringing together performance, flexibility, and lasting durability.
Modular design supports tailored configurations for optimal performance
High-luminosity LEDs ensure visibility in various ambient light conditions
Multiple lens colors available to meet specific signaling requirements
Robust polycarbonate housing guarantees resilience against environmental factors
A choice of steady or pulsing tones enhances alertness in critical scenarios
Related links
- AUER Signal ECO Series Orange Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady IP66
- AUER Signal ECO Series Yellow Beacon 240V Steady IP66
- AUER Signal ECO Series Red Beacon 240V Steady IP66
- AUER Signal ECO Series Clear Beacon 240V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 240V Steady Tube IP66
