AUER Signal ECO Series Yellow Beacon 120V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-853
- Mfr. Part No.:
- 902017310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 617-853
- Mfr. Part No.:
- 902017310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, UL, RoHS, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers robust performance and exceptional visibility, making it an ideal choice for a variety of applications. Designed to enhance safety and communication in industrial environments, it features a bright LED steady beacon that delivers high luminosity and reliable operation. With its user-friendly connection technology, this product ensures easy integration and setup. The versatile mounting options cater to different installation needs while adhering to stringent safety standards, including IP66 and UL Type 4/4X/13 protection ratings, ensuring durability even in challenging conditions. Whether incorporated into advanced automation systems or used as standalone alerts, this innovative signal tower exemplifies cutting-edge technology and craftsmanship in signaling solutions.
Optimized for high visibility, enhancing alerting capabilities across environments
User-friendly installation process reduces setup time and increases operational efficiency
Versatile design accommodates a wide range of industrial applications
Offers options for multiple colors, catering to various signaling needs
Meets high protection ratings, ensuring reliability in harsh environments
Related links
- AUER Signal ECO Series Yellow Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V ac Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Red Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe Tube IP66
