AUER Signal ECO Series Clear Beacon 120V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-846
- Mfr. Part No.:
- 902014310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€45.84
(exc. VAT)
€56.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.84 |
*price indicative
- RS Stock No.:
- 617-846
- Mfr. Part No.:
- 902014310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to deliver exceptional visibility and auditory notifications in industrial settings. This innovative product boasts a range of lighting and sound options, allowing operators to choose configurations that best suit their application needs. With its sturdy housing and high degree of protection against environmental factors, this signal tower ensures reliable performance in challenging conditions. Users can opt for LEDs with various color lenses that provide steady, flashing, or strobe light functionalities, complemented by an audible module with either steady or pulsing tones. Ease of installation and user-friendly connection technology make this signal tower an efficient choice for various mounting applications, delivering both function and versatility in one comprehensive solution.
Available in a variety of lens colors to enhance visibility
User-friendly connection technology simplifies installation
Can operate in a range of temperatures, ensuring reliability in various environments
Pre-assembled options available for quick deployment
High protection rating guarantees durability in harsh conditions
Related links
- AUER Signal ECO Series Clear Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Red Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 240V ac Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Steady Tube IP66
