AUER Signal ECO Series Orange Beacon 24V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-857
- Mfr. Part No.:
- 902021405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€43.22
(exc. VAT)
€53.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.22 |
*price indicative
- RS Stock No.:
- 617-857
- Mfr. Part No.:
- 902021405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon is designed for robust signaling and alerts in a variety of environments. Featuring a versatile construction, it offers a steady or flashing light option, ensuring visibility under different conditions. Its contemporary design melds well with industrial settings while providing reliable performance, making it ideal for signaling applications where safety and efficiency are paramount. With its compact size and lightweight form, it is easy to install without compromising on power or durability. This beacon guarantees high luminosity, meeting the demands of safety compliance in a range of installations.
Provides a choice between steady and flashing light modes for varied signaling needs
Designed with an IP66 rating to ensure protection against dust and water ingress
Offers multiple color options, enhancing visibility in various environmental settings
Features a dynamic voltage range, enabling compatibility with various power supplies
Configured for easy installation with a standardized mounting design
Related links
- AUER Signal ECO Series Orange Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Yellow Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 24V Flashing Tube IP66
