AUER Signal ECO Series Clear Beacon 24V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-581
- Mfr. Part No.:
- 900024405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€63.41
(exc. VAT)
€77.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.41 |
*price indicative
- RS Stock No.:
- 617-581
- Mfr. Part No.:
- 900024405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series from Auer signal presents an exceptional solution for clear and dynamic signaling needs. It boasts a versatile configuration that can be tailored to fit various applications, featuring a sleek and durable design. The product's advanced technology accommodates steady beacons, flashing functionalities, and a variety of lens colors, ensuring visibility in diverse environments. Furthermore, its robust construction and high-resilience materials meet industry standards, making it an ideal option for both indoor and outdoor installations. With user-friendly connection technology and the option for pre-assembled towers or individual modules, this signal tower caters to the needs of modern applications while providing reliable performance and extensive mounting options for maximum flexibility.
Configurable modular design allows for tailored signaling solutions
Available in multiple lens colors to meet specific visibility requirements
High-performance LED light modules ensure exceptional brightness
Robust construction provides durability and reliability in various environments
User-friendly connection technology simplifies installation and setup
Related links
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Yellow Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing Base IP66
