AUER Signal M22 Series Orange Beacon 240V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-864
- Mfr. Part No.:
- 801501313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€77.92
(exc. VAT)
€95.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.92 |
*price indicative
- RS Stock No.:
- 617-864
- Mfr. Part No.:
- 801501313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Mount Type | Panel | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Mount Type Panel | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust visual panel mount equipment is designed for versatility in signaling applications. The innovative LED technology produces both steady and flashing light options, ensuring clear visibility across various settings. Built for industrial and general use, it seamlessly integrates into your existing systems, offering user-friendly connection technology and multiple panel size options. With an emphasis on durability, this model features a high degree of protection, making it suitable for demanding environments. Its pre-wired versions are readily available upon request, offering flexibility for diverse setups. As a reliable choice for your signaling needs, it is distinguished by an appealing design and efficient performance, reinforcing its role in ensuring safety and awareness.
Offers steady and flashing light options for versatile signaling
High degree of protection (IP65) guards against dust and water
Compatible with a variety of panel sizes to fit different applications
User-friendly connection technology simplifies installation
Long service life ensures durability and reduced maintenance
Related links
- AUER Signal M22 Series Orange Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Steady LED Bulb, IP65
