AUER Signal M22 Series Blue Beacon 240V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-875
- Mfr. Part No.:
- 801505313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€77.92
(exc. VAT)
€95.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.92 |
*price indicative
- RS Stock No.:
- 617-875
- Mfr. Part No.:
- 801505313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Mount Type | Panel | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Mount Type Panel | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon is designed for panel mounting applications, merging modern technology with robust engineering. Featuring a sleek polycarbonate housing available in black or grey, it provides a versatile solution for both industrial and general signaling needs. The product employs advanced LED technology, delivering clear visibility in both steady and flashing modes, making it ideal for a variety of operational scenarios. With an IP65 rating, the beacon is built to withstand challenging environments while ensuring dependable performance. Furthermore, the user-friendly connection technology allows for easy installation, catering to demanding specifications with ease. The product combines aesthetic appeal with practical functionality, making it a smart choice for enhancing safety and visibility in any application.
Compact panel size suitable for diverse installations
Multiple lens colors available to match specific signaling needs
Strobe frequency of 2 Hz ensures attention-grabbing alerts
Exceptional service life of 100,000 hours for reduced maintenance
Wide operating temperature range accommodates various environments
Related links
- AUER Signal M22 Series Blue Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 24V Flashing LED Bulb, IP65
