AUER Signal M22 Series Blue Beacon 12V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-876
- Mfr. Part No.:
- 801505404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€77.92
(exc. VAT)
€95.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.92 |
*price indicative
- RS Stock No.:
- 617-876
- Mfr. Part No.:
- 801505404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 62mA | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 62mA | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative visual panel mount equipment is expertly designed to enhance industrial signaling. Featuring modern LED technology, it provides reliable light output in both steady and flashing modes. The versatile design accommodates a variety of environments, ensuring functionality whether in complex industrial settings or general applications. The housing, made from high-quality polycarbonate, guarantees durability, while the various lens colors offer flexibility to meet diverse signaling needs. With an IP65 rating, this product is built to withstand harsh conditions, making it an ideal choice for demanding installations. User-friendly connection technology and a choice of pre-wired models further simplify integration into existing systems, ensuring seamless operation and maintenance ease.
Offers multiple lens colors, catering to different signaling requirements
Exhibits high protection against dust and water with an IP65 rating
Integrates smoothly with user-friendly connection technology
Features a service life of 100,000 hours for long-lasting reliability
Related links
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V Flashing LED Bulb, IP65
