Moflash LED 100 ECO Series Red Beacon 80V Static, Flashing Surface, Wall, LED Bulb, IP65
- RS Stock No.:
- 630-777
- Mfr. Part No.:
- LED100-03-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€60.18
(exc. VAT)
€74.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.18 |
*price indicative
- RS Stock No.:
- 630-777
- Mfr. Part No.:
- LED100-03-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Static, Flashing | |
| Lens Colour | Red | |
| Housing Material | Stable ABS Plastic Base | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface, Wall | |
| Current Consumption | 78mA | |
| Base Diameter | 72mm | |
| Housing Colour | Red | |
| Terminal Type | Inside Enclosure Through Base | |
| Maximum Supply Voltage | 80V | |
| Minimum Operating Temperature | -25°C | |
| Series | LED 100 ECO | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, UKCA, WEEE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Static, Flashing | ||
Lens Colour Red | ||
Housing Material Stable ABS Plastic Base | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface, Wall | ||
Current Consumption 78mA | ||
Base Diameter 72mm | ||
Housing Colour Red | ||
Terminal Type Inside Enclosure Through Base | ||
Maximum Supply Voltage 80V | ||
Minimum Operating Temperature -25°C | ||
Series LED 100 ECO | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, UKCA, WEEE | ||
- COO (Country of Origin):
- GB
The Moflash LED Eco Beacon is designed for low current consumption, making it an energy-efficient signaling solution. It can be mounted on surfaces, conduit boxes, or walls, with an optional wall bracket for added flexibility. Offering a 360° light output around the vertical axis, it ensures full visibility from all directions.
Continuously rated
IP65 protection rated
Related links
- Moflash LED 100 ECO Series Green Beacon 80V Flashing Wall IP65
- Moflash LED 100 ECO Series Amber Beacon 80V Flashing Surface IP65
- Moflash LEDS100 ECO Series Red Beacon 85V Static LED Bulb, IP65
- Moflash LEDA100 ECO Series Red Beacon 85V Static LED Bulb, IP65
- Moflash LED-TL Modular Series Red Beacon 280V ac/dc Steady Surface LED Bulb, IP65
- Moflash LEDD100 ECO Series Red Beacon 85V Flashing LED Bulb, IP65
- Moflash LED-TL Modular Series Green Beacon 230V ac/dc Flashing Wall IP65
- Moflash LED100 Series Red Beacon 17V ac/dc Flashing Surface IP65
