Werma LineLIGHT Series Amber, Blue, Green, Red Permanent Beacon 24V, LED Bulb Built-In, IP54, IP65
- RS Stock No.:
- 638-900
- Mfr. Part No.:
- 300.100.18
- Manufacturer:
- Werma
Subtotal (1 unit)*
€162.91
(exc. VAT)
€200.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.91 |
*price indicative
- RS Stock No.:
- 638-900
- Mfr. Part No.:
- 300.100.18
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Amber, Blue, Green, Red | |
| Housing Material | ABS, Aluminium, Polycarbonate, Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Current Consumption | 220mA | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | LineLIGHT | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | CE RoHS directive WEEE RED directive ATEX-directive CCC-Ex CCC UL FCC IC EAC certificate UKCA (Importer) CMIM AS-I DNV RoHS CN VdS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Amber, Blue, Green, Red | ||
Housing Material ABS, Aluminium, Polycarbonate, Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Built-In | ||
Current Consumption 220mA | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series LineLIGHT | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP54, IP65 | ||
Standards/Approvals CE RoHS directive WEEE RED directive ATEX-directive CCC-Ex CCC UL FCC IC EAC certificate UKCA (Importer) CMIM AS-I DNV RoHS CN VdS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 300 24V RGBA
Beacons
The Werma RGB Clip is a fully integrated signaling system designed to seamlessly blend with the main product, offering permanent lighting and homogeneous illumination for consistent visibility. It connects via a pre-assembled M12 plug and is securely mounted with a clip. Its precise integration minimizes dirt traps and prevents openings in the design. Made from durable materials like aluminum, PC, and stainless steel, the clip features a translucent dome and a sleek black housing for a modern look. The connection is made through a 5-pole M12 plug, ensuring reliable performance.
IP54 and IP65 rated
Built in mounting
24V rated
Protection class 3
Service life optical 50000 h maximum
Related links
- Werma LINELIGHT Series Amber Green LED Bulb Built-In IP65
- Werma LINELIGHT Series Amber Green LED Bulb Built-In IP54
- Werma LINELIGHT Series Green Blue LED Bulb Built-In IP65
- Werma LINELIGHT Series Blue Amber LED Bulb Built-In IP65
- Werma LINELIGHT Series Blue Red Permanent Beacon 24V IP54, IP65
- Werma LINELIGHT Series Amber Red LED Bulb Built-In IP65
- Werma LINELIGHT Series Red Blue LED Bulb Built-In IP65
- Werma LINELIGHT Series Blue Red Permanent Beacon 24V IP40
