Werma 300 Series Blue, Green, Red Beacon 24V Permanent Built-In, LED Bulb, IP65, IP54
- RS Stock No.:
- 638-903
- Mfr. Part No.:
- 300.100.21
- Manufacturer:
- Werma
Subtotal (1 unit)*
€178.66
(exc. VAT)
€219.75
(inc. VAT)
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €178.66 |
*price indicative
- RS Stock No.:
- 638-903
- Mfr. Part No.:
- 300.100.21
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Blue, Green, Red | |
| Housing Material | Aluminium, Stainless Steel, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Built-In | |
| Current Consumption | 270mA | |
| Current Type | DC | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | WEEE, VdS: No, UL: No, UKCA: Yes, RoHS CN: 25 years, RoHS, RED: No, IC: No, FCC: No, EAC: No, DNV: No, CMIM: No, CE, CCC: No, CCC-Ex: No, ATEX: No, AS-I: No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Blue, Green, Red | ||
Housing Material Aluminium, Stainless Steel, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Built-In | ||
Current Consumption 270mA | ||
Current Type DC | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals WEEE, VdS: No, UL: No, UKCA: Yes, RoHS CN: 25 years, RoHS, RED: No, IC: No, FCC: No, EAC: No, DNV: No, CMIM: No, CE, CCC: No, CCC-Ex: No, ATEX: No, AS-I: No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 400 24V RGB
Related links
- Werma 300 Series Amber Green LED Bulb IP54
- Werma 300 Series Blue Red LED Bulb IP54
- Werma 300 Series Blue Green Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Amber Green LED Bulb IP65
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Blue Amber LED Bulb IP65
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP40
