Werma 300 Series Green, Blue, Amber, Red Beacon 24V Permanent Built-In, LED Bulb, IP65, IP54
- RS Stock No.:
- 638-909
- Mfr. Part No.:
- 300.100.10
- Manufacturer:
- Werma
Subtotal (1 unit)*
€221.45
(exc. VAT)
€272.38
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €221.45 |
*price indicative
- RS Stock No.:
- 638-909
- Mfr. Part No.:
- 300.100.10
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Green, Blue, Amber, Red | |
| Housing Material | Stainless Steel, Polycarbonate, Aluminium, ABS | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Current Consumption | 330mA | |
| Housing Colour | Black | |
| Terminal Type | M12 Plug Connector | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 300 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | AS-I: No, ATEX-directive: No, CCC-Ex: No, EAC certificate available: No, DNV: No, CCC: No, CE, CMIM: No, FCC: No, IC: No, RoHS CN 10 years, RoHS Directive, UKCA (Importer): Yes, UL: No, VdS: No, WEEE, RED directive: No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Green, Blue, Amber, Red | ||
Housing Material Stainless Steel, Polycarbonate, Aluminium, ABS | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Built-In | ||
Current Consumption 330mA | ||
Housing Colour Black | ||
Terminal Type M12 Plug Connector | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 300 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals AS-I: No, ATEX-directive: No, CCC-Ex: No, EAC certificate available: No, DNV: No, CCC: No, CE, CMIM: No, FCC: No, IC: No, RoHS CN 10 years, RoHS Directive, UKCA (Importer): Yes, UL: No, VdS: No, WEEE, RED directive: No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 500 24V RGBA
Related links
- Werma 300 Series Red Blue LED Bulb IP54
- Werma 300 Series Amber Green LED Bulb IP54
- Werma 300 Series Blue Green Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Amber Red LED Bulb IP54
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Blue Red LED Bulb IP54
- Werma 300 Series Amber Red LED Bulb IP54
