Werma 300 Series Amber, Blue, Green, Red Beacon 24V Permanent Built-In, LED Bulb, IP54, IP65
- RS Stock No.:
- 638-941
- Mfr. Part No.:
- 300.100.30
- Manufacturer:
- Werma
Subtotal (1 unit)*
€273.26
(exc. VAT)
€336.11
(inc. VAT)
- Ready to ship from 23 October 2026
Units | Per unit |
|---|---|
| 1 + | €273.26 |
*price indicative
- RS Stock No.:
- 638-941
- Mfr. Part No.:
- 300.100.30
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Amber, Blue, Green, Red | |
| Housing Material | Aluminium, Polycarbonate, Stainless Steel | |
| Bulb Type | LED | |
| Current Consumption | 410mA | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | 300 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | AS-I (No), ATEX-directive (No), CCC-Ex (No), CCC (No), CE, CMIM (No), DNV (No), EAC certificate available (No), FCC (No), IC (No), RED directive (No), RoHS, RoHS CN 10 years, UKCA (Importer) (Yes), UL (No), VdS (No), WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Amber, Blue, Green, Red | ||
Housing Material Aluminium, Polycarbonate, Stainless Steel | ||
Bulb Type LED | ||
Current Consumption 410mA | ||
Mount Type Built-In | ||
Current Type DC | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series 300 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP54, IP65 | ||
Standards/Approvals AS-I (No), ATEX-directive (No), CCC-Ex (No), CCC (No), CE, CMIM (No), DNV (No), EAC certificate available (No), FCC (No), IC (No), RED directive (No), RoHS, RoHS CN 10 years, UKCA (Importer) (Yes), UL (No), VdS (No), WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 650 24V RGBA
Related links
- Werma LineLIGHT Series Amber Green LED Bulb Built-In IP65
- Werma LineLIGHT Series Amber Green LED Bulb Built-In IP54
- Werma LineLIGHT Series Green Blue LED Bulb Built-In IP65
- Werma LineLIGHT Series Blue Amber LED Bulb Built-In IP65
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP65
- Werma LineLIGHT Series Blue Red Permanent Beacon 24V IP40
