Werma 300 Series Green, Red, Blue Beacon 24V Permanent Built-In, LED Bulb, IP65, IP54
- RS Stock No.:
- 638-965
- Mfr. Part No.:
- 300.100.51
- Manufacturer:
- Werma
Subtotal (1 unit)*
€430.90
(exc. VAT)
€530.01
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €430.90 |
*price indicative
- RS Stock No.:
- 638-965
- Mfr. Part No.:
- 300.100.51
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Green, Red, Blue | |
| Housing Material | Stainless Steel, Polycarbonate, Aluminium | |
| Bulb Type | LED | |
| Current Consumption | 690mA | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | WEEE, VdS (No), UL (No), UKCA (Yes), RoHS CN 25 years, RoHS, RED (No), IC (No), FCC (No), EAC certificate (No), DNV (No), CMIM (No), CE, CCC (No), CCC-Ex (No), ATEX- (No), AS-I (No) | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Green, Red, Blue | ||
Housing Material Stainless Steel, Polycarbonate, Aluminium | ||
Bulb Type LED | ||
Current Consumption 690mA | ||
Current Type DC | ||
Mount Type Built-In | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals WEEE, VdS (No), UL (No), UKCA (Yes), RoHS CN 25 years, RoHS, RED (No), IC (No), FCC (No), EAC certificate (No), DNV (No), CMIM (No), CE, CCC (No), CCC-Ex (No), ATEX- (No), AS-I (No) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 1200 24V RGB
Related links
- Werma 300 Series Amber Red LED Bulb IP54
- Werma 300 Series Amber Red LED Bulb IP54
- Werma 300 Series Green Amber LED Bulb IP54
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Amber Green LED Bulb IP54
- Werma 300 Series Green Blue Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Blue Green Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Amber Red LED Bulb IP65
