Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base, LED Bulb, IP21
- RS Stock No.:
- 642-943
- Mfr. Part No.:
- PSB-0224
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 box of 10 units)*
€253.31
(exc. VAT)
€311.57
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €253.31 | €25.331 |
*price indicative
- RS Stock No.:
- 642-943
- Mfr. Part No.:
- PSB-0224
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Blue | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Base Diameter | 100mm | |
| Housing Colour | White, Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 80mm | |
| IP Rating | IP21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Blue | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Base Diameter 100mm | ||
Housing Colour White, Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 80mm | ||
IP Rating IP21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Sonos Beacon is a general purpose beacon. It features the TimeSaver base where connections are MADE to the base during the initial wiring phase which results in Faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices.
High output LED beacon for bright notification
Simple First Fix installation
Weatherproof to IP65
Synchronised flash
Related links
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP21
- Klaxon PSB Series Green Beacon 60V Synchronised Flash Base IP21
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP21
- Klaxon Sonos Series Clear Beacon 60V dc Synchronised Flash Base IP21
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Green Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP65
