Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-089
- Mfr. Part No.:
- PSB-0227
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 708-089
- Mfr. Part No.:
- PSB-0227
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Amber | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red, White | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Series | PSB | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Amber | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red, White | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Series PSB | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sonos Beacon with Red Shallow Base designed for exceptional visibility and reliability in various settings. This innovative beacon offers a 'First Fix' installation, eliminating the complications associated with traditional devices, making it perfect for both industrial and security applications. Its shallow base ensures easy mounting, while the vibrant red lens enhances hazard warning capabilities. Built with Durable flame-retardant polycarbonate, it delivers weatherproof protection to IP21, ensuring functionality even in less harsh conditions. This beacon is a Crucial addition to safety systems, providing immediate and visible alerts.
High output LED technology ensures bright notifications
First Fix installation simplifies the setup process
Shallow base design allows for versatile mounting options
Weatherproof to IP21, ensuring reliability in various environments
Robust construction using flame-retardant polycarbonate
Synchronization capability for coordinated alerts
Lightweight design makes it easy to transport and install
Related links
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Green Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB-02 Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Amber Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP21
- Klaxon PSB Series Blue Beacon 110V Synchronised Flash Base IP65
