Klaxon PSB Series Amber Beacon 110V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-130
- Mfr. Part No.:
- PSB-0207
- Manufacturer:
- Klaxon
Image representative of range
Subtotal (1 unit)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 708-130
- Mfr. Part No.:
- PSB-0207
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Amber | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 97.5mm | |
| Housing Colour | White, Red | |
| Maximum Supply Voltage | 110V | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Amber | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 97.5mm | ||
Housing Colour White, Red | ||
Maximum Supply Voltage 110V | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sonos Beacon is an Advanced signalling solution designed for a variety of safety and industrial applications. Engineered for reliability and ease of installation, it incorporates the innovative TimeSaver base that significantly streamlines the wiring phase, ensuring a hassle-free setup. The beacon's head easily twists and clicks into place during commissioning, effectively eliminating common wiring issues found in traditional devices. With its full-faced, translucent casing, this beacon maximises light spread for superior visibility both indoors and outdoors. Weatherproof to IP65, it guarantees performance in challenging environmental conditions, making it Ideal for numerous operational settings.
Dual voltage capability (110V AC or 230V AC) for versatile applications
Streamlined installation process saves time and resources
Robust weatherproofing (IP65) suitable for both indoor and outdoor use
Synchronized flash feature enhances visibility and alerts
High-output LED technology ensures bright, effective signalling
Flame retardant polycarbonate construction for added safety
Operating range accommodates extreme temperatures from -25ºC to +65ºC
Two 20mm cable gland entries for flexible installation options
Related links
- Klaxon PSB Series Amber Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Green Beacon 110V Synchronised Flash Base IP65
- Klaxon PSB Series Amber Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Red Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Green Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Blue Beacon 60V Synchronised Flash Base IP65
- Klaxon PSB Series Clear Beacon 230V ac Single/Double Flash (Dc Version) Xenon Bulb, IP65
