Klaxon QSB Series Green, Green Signal Beacons 230V Flashing, Static Standard Mount, LED, LED Bulb, IP65, IP65, IP67,
- RS Stock No.:
- 708-111
- Mfr. Part No.:
- QBS-0314
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€26.30
(exc. VAT)
€32.35
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.30 |
*price indicative
- RS Stock No.:
- 708-111
- Mfr. Part No.:
- QBS-0314
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing, Static | |
| Lens Colour | Green, Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED, LED | |
| Mount Type | Standard Mount | |
| Current Type | AC | |
| Current Consumption | 35mA | |
| Base Diameter | 85mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | QSB | |
| Maximum Operating Temperature | 60°C | |
| Height | 27mm | |
| IP Rating | IP65, IP65, IP67, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
Light Effect Flashing, Static | ||
Lens Colour Green, Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED, LED | ||
Mount Type Standard Mount | ||
Current Type AC | ||
Current Consumption 35mA | ||
Base Diameter 85mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series QSB | ||
Maximum Operating Temperature 60°C | ||
Height 27mm | ||
IP Rating IP65, IP65, IP67, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Beacon Flashguard is a high-performance Visual indicator designed for a wide range of applications. It uses modern LED technology to deliver powerful flashes that equal or surpass older designs, while ensuring longer component life. With its Compact and sleek appearance, it provides reliable visibility enhanced by a diffuser for greater light spread
Long life LED design ensuring extended durability
Weatherproof construction suitable for indoor and outdoor use
High quality white polycarbonate housing for strength and clean aesthetics
Related links
- Klaxon QSB Series Green Static Standard Mount LED Bulb IP65
- Klaxon QSB Series Blue Beacon 230V Flashing LED Bulb IP67
- Klaxon QSB Series Amber Beacon 110V Flashing LED Bulb IP67
- Klaxon QSB Series Red Beacon 230V Flashing LED Bulb, IP65
- Klaxon QSB Series Clear Beacon 230V Flashing LED Bulb, IP65
- Klaxon QSB Series Green Beacon 110V Flashing LED Bulb IP65
- Klaxon QSB Series Green Beacon 30V Flashing LED Bulb IP67
- Klaxon QSB Series Clear Beacon 30V Flashing LED Bulb, IP65
