Schneider Electric XVR Series Orange Rotating Reflector Beacons 230V ac Screw, LED Bulb, IP66, Repacked

Image representative of range

Subtotal (1 unit)*

€454.06

(exc. VAT)

€558.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€454.06

*price indicative

RS Stock No.:
865-719
Mfr. Part No.:
XVR13M05LW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotating Reflector Beacons

Lens Colour

Orange

Housing Material

Acrylonitrile Styrene Acrylate

Bulb Type

LED

Current Consumption

22mA

Mount Type

Screw

Base Diameter

130mm

Housing Colour

Orange

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-30°C

Series

XVR

Maximum Operating Temperature

50°C

Height

130mm

Product Condition

Repacked

IP Rating

IP66

Standards/Approvals

IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Rotating mirror beacon delivers reliable signalling in diverse environments. Designed for Visual alerts, it provides high luminosity in an Orange hue, ensuring optimal visibility in various applications.

High luminosity LED light source enhances visibility

IP66 and IP67 rated for protection against dust and water

Compact design with a mounting diameter of 130 mm

Energy-efficient operation with a current consumption of 22 mA

1

30


35

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy