Moflash LED195 Series Green Beacon 30V ac/dc Flashing Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6661
- Mfr. Part No.:
- LED195-02WH-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€77.70
(exc. VAT)
€95.57
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.70 |
*price indicative
- RS Stock No.:
- 122-6661
- Mfr. Part No.:
- LED195-02WH-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Rear, Side | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Rear, Side | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Green LED Multifunction Beacon, 104mm Base Diameter, 73mm Height - LED195 Series - LED195-02WH-04
Looking for a durable visual signalling solution? Choose this LED beacon from Moflash. It has an IP65 (ingress protection) rating, so it's protected against dust and low-pressure water jets for use in harsh environments. Its green-coloured lens makes it useful for signalling normal operating conditions in your industrial workspace. Thanks to its broad operating temperature range of -25°C to +55°C, it's suitable for installation in demanding work environments, such as a cold storage unit or hot manufacturing plant.
Features & Benefits
• 36 surface-mounted LED lamps ensure the beacon is highly visible in a wide range of lighting conditions
• Polycarbonate (PC) lens is resistant to UV light for outdoor use
• Choice between a flashing or steady light effect for versatile signalling
• Light weight of 250g to minimise strain on your equipment
• Designed for wall, surface or conduit box mounting for versatile installation
Applications
• Industrial automation systems
• Service vehicles
• Power distribution industry
Does this beacon consume a lot of energy?
This beacon has a low current consumption of just 120mA, so it's an energy-efficient choice.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Green Beacon 30V ac/dc Steady Rear IP65
- Moflash LED195 Series Blue Beacon 30V ac/dc Flashing Rear IP65
- Moflash LED195 Series Red Beacon 30V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 30V ac/dc Flashing Rear IP65
- Moflash LED195 Series Red Beacon 30V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Amber Beacon 30V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 85V ac/dc Flashing Rear IP65
