Moflash LED195 Series Green Beacon 280V ac/dc Flashing Rear, LED Bulb, IP65
- RS Stock No.:
- 122-6681
- Mfr. Part No.:
- LED195-05WH-SB-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.19 |
*price indicative
- RS Stock No.:
- 122-6681
- Mfr. Part No.:
- LED195-05WH-SB-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Rear | |
| Current Consumption | 35mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED195 | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Rear | ||
Current Consumption 35mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED195 | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Green LED Beacon, 40 to 380V DC, 85 to 280V AC - LED195 Series - LED195-05WH-SB-04
Use this green LED (light-emitting diode) beacon from Moflash to provide your workplace with a visible signal that working conditions are safe. The versatile beacon can be set to a continuous light mode, a standard flashing mode at 60FPM (flashes per minute) or a flashing mode at 120FPM for a more urgent signal. It's suitable for wall or surface mounting for flexible installation. The beacon has an IP65 (ingress protection) rating, meaning it's protected from dust and low-pressure water jets. A green beacon like this one is frequently paired with a red beacon to create a stop-and-go signal system in industrial environments.
Features & Benefits
• Low current consumption of 35mA at 230V AC (alternating current) means it's energy-efficient
• Polycarbonate (PC) lens and ABS (acrylonitrile butadiene styrene) base are UV (ultraviolet) stable to prevent discolouration and warping in sunlight
• Wide operating temperature range of -25ºC to +55ºC for use in demanding environments
Applications
• Industrial vehicles
• Machine automation
How wide is this beacon's beam?
This beacon has a 120° beam around the vertical axis to provide a wide signal spread, making it highly visible.
Moflash Industrial LED Beacon - LED195 Series
Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.
Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options
Related links
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Green Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Side LED Bulb, IP65
- Moflash LED195 Series Blue Beacon 280V ac/dc Flashing Rear IP65
- Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
- Moflash LED195 Series White LED Beacon 280V ac/dc Flashing LED Bulb, IP65
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Rear LED Bulb, IP65
