Werma BWM 853 Series Clear Beacon 230V ac Steady Base, LED Bulb, IP66, IP67
- RS Stock No.:
- 123-2919
- Mfr. Part No.:
- 853.480.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€195.11
(exc. VAT)
€239.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.11 |
*price indicative
- RS Stock No.:
- 123-2919
- Mfr. Part No.:
- 853.480.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | BWM 853 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series BWM 853 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified | ||

LED Beacon - 853 Series
The 853 Series of LED beacons from Werma are available in 3 options, the permanent beacon, the intense double flash beacon with low power consumption and the attention grabbing EVS beacon with flickering light. All three models can be wall, base and ceiling mounted. They also save on installation time thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws
Wall, base and ceiling mounted
IP65 protection rating (with cable gland)
Life duration of up to 50,000 hrs
LED beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Easy assembly due to quick release screws
Eight self-sealing membranes for cable entry without tools
Eight integrated M20 threads, no nuts required
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard
Related links
- Werma BWM 853 Series Yellow Beacon 230V ac Steady Base IP66, IP67
- Werma BWM 853 Series Red Beacon 230V ac Steady Base IP67, IP66
- Werma BWM 853 Series Clear Beacon 24V dc Steady Base IP67, IP66
- Werma BWM 853 Series Green Beacon 230V ac Steady Wall Base IP67, IP66
- Werma BWM 853 Series Red Beacon 230V dc Flashing Base IP66, IP67
- Werma BWM 853 Series Yellow Beacon 230V ac Flashing Wall LED Bulb IP67
- Werma BWM 853 Series Yellow Beacon 230V dc Flashing Base IP66, IP67
- Werma BWM 853 Series Red Beacon 230V ac Double Flashing Wall LED Bulb IP66
