Werma BWM 853 Series Yellow Beacon 230V dc Flashing Base, LED Bulb, IP66, IP67

Image representative of range

Subtotal (1 unit)*

€192.68

(exc. VAT)

€237.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€192.68

*price indicative

RS Stock No.:
746-5044
Mfr. Part No.:
853.320.55
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

230V dc

Minimum Operating Temperature

-25°C

Series

BWM 853

Maximum Operating Temperature

50°C

Height

72mm

IP Rating

IP66, IP67

Standards/Approvals

CE

COO (Country of Origin):
DE

Werma BWM 853 Series Beacon, LED Bulb, Wall Mount - 853.320.55


This beacon from Werma is a versatile and reliable signalling device suitable for a range of industrial applications. With its LED technology, wall mount design, and yellow lens for enhanced visibility, this beacon provides a flashing light effect to attract maximum attention in various environments.

Features & Benefits


• LED technology for energy-efficient and long-lasting operation

• Wall mount design for easy installation and optimal visibility

• Yellow lens for increased visibility and attention-grabbing effect

• Flashing light effect for clear signalling in noisy or busy environments

• 24V DC supply voltage for versatile use

Applications


• Ideal for use in manufacturing plants, warehouses, and industrial facilities for machine status indication

• Suitable for use in traffic management systems for signalling and warning purposes

Can it be used in outdoor environments?


Yes, the beacon is weatherproof and can withstand a wide range of temperatures.

Will it work with a 24V DC power supply?


Yes, the beacon is designed to work with a 24V DC power supply for efficient operation.

Is it easy to install?


Yes, the wall mount design and innovative connector make installation quick and hassle-free.

Can it be combined with other signalling devices?


Yes, the beacon can be easily combined with other devices to create custom signalling solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy