AUER Signal QDS Series Amber Beacon 48V ac/dc Steady, Flashing Surface, Bracket, LED Bulb, IP66
- RS Stock No.:
- 135-0361
- Distrelec Article No.:
- 302-54-432
- Mfr. Part No.:
- 874161405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 135-0361
- Distrelec Article No.:
- 302-54-432
- Mfr. Part No.:
- 874161405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 100mA | |
| Current Type | AC/DC | |
| Mount Type | Surface, Bracket | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | QDS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 97mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 100mA | ||
Current Type AC/DC | ||
Mount Type Surface, Bracket | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V ac/dc | ||
Series QDS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 97mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer Q Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Arbitrary mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Related links
- AUER Signal QDS Series Red Beacon 24V ac/dc Steady Bracket IP66
- AUER Signal QDS Series Red Beacon 240V ac Steady Bracket IP66
- AUER Signal QDS Series Amber Beacon 240V ac Flashing Bracket IP66
- AUER Signal QDS Series Green Beacon 240V ac Flashing Bracket IP66
- AUER Signal QDM Series Red Beacon 48V ac/dc Steady Bracket IP66
- AUER Signal QDS Series Green Beacon 48V ac/dc Flashing Surface IP66
- AUER Signal PCH Series Red Beacon 48V ac/dc Steady LED Bulb IP67
- AUER Signal QDM Series Red Beacon 220V ac/dc Steady LED Bulb, IP66
