AUER Signal QDM Series Red Beacon 220V ac/dc Steady, Flashing Surface, LED Bulb, IP66
- RS Stock No.:
- 135-0369
- Distrelec Article No.:
- 302-56-888
- Mfr. Part No.:
- 874262413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€204.46
(exc. VAT)
€251.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.46 |
*price indicative
- RS Stock No.:
- 135-0369
- Distrelec Article No.:
- 302-56-888
- Mfr. Part No.:
- 874262413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Current Consumption | 0.160 | |
| Base Diameter | 132mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 220V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | QDM | |
| Maximum Operating Temperature | 60°C | |
| Height | 137mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Current Consumption 0.160 | ||
Base Diameter 132mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 220V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series QDM | ||
Maximum Operating Temperature 60°C | ||
Height 137mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer Q Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Arbitrary mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Related links
- AUER Signal QDM Series Red Beacon 48V ac/dc Steady Bracket IP66
- AUER Signal QDS Series Red Beacon 24V ac/dc Steady Bracket IP66
- AUER Signal NES Series Red Beacon 240V ac/dc Steady LED Bulb IP67
- AUER Signal QDS Series Amber Beacon 48V ac/dc Steady Bracket IP66
- AUER Signal QDS Series Red Beacon 240V ac Steady Bracket IP66
- AUER Signal PCH Series Red Beacon 48V ac/dc Steady LED Bulb IP67
- AUER Signal IBM Series Green Beacon 240V ac/dc Steady LED Bulb, IP65
- AUER Signal Q Series Red Beacon 240V Steady LED Bulb, IP66
