AUER Signal UDCW Series Yellow Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 135-0444
- Mfr. Part No.:
- 858607405
- Manufacturer:
- AUER Signal
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€248.15
(exc. VAT)
€305.22
(inc. VAT)
- RS Stock No.:
- 135-0444
- Mfr. Part No.:
- 858607405
- Manufacturer:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Current Consumption | 0.100A | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Series | UDCW | |
| Multifunction | Yes | |
| Height | 76mm | |
| IP Rating | IP66 | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +60°C | |
| Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect | |
| Standards Met | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Current Consumption 0.100A | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Series UDCW | ||
Multifunction Yes | ||
Height 76mm | ||
IP Rating IP66 | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
Special Features Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect | ||
Standards Met CE, UL, EAC | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal UDCW Series Red Multiple Effect Beacon Surface Mount IP66
- AUER Signal UDCV Series Yellow Multiple Effect Beacon Surface Mount IP66
- Werma RM 829 Series Yellow Multiple Effect Beacon Surface Mount IP65
- RND FLR Series Blue Multiple Effect Beacon Surface Mount IP66
- Werma RM 829 Series Red Multiple Effect Beacon Surface Mount IP65
- AUER Signal RDM Series Yellow LED Beacon 240V ac Multiple Base IP66
- AUER Signal ZDC Series Green Steady Effect Beacon Module AC/DC, IP66
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower AC/DC IP66

