AUER Signal UDCW Series Red Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
135-0442
Mfr. Part No.:
858602405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC, DC

Current Consumption

0.100A

Base Diameter

60mm

Housing Colour

Black

Series

UDCW

Multifunction

Yes

Height

76mm

IP Rating

IP66

Standards Met

CE, UL, EAC

Minimum Temperature

-30°C

Special Features

Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect

Maximum Temperature

+60°C

COO (Country of Origin):
AT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy