AUER Signal ICL Series Red Beacon 24V ac/dc Strobe Flat Mount, LED Bulb, IP65
- RS Stock No.:
- 135-0480
- Distrelec Article No.:
- 302-56-791
- Mfr. Part No.:
- 802522405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€91.32
(exc. VAT)
€112.32
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.32 |
*price indicative
- RS Stock No.:
- 135-0480
- Distrelec Article No.:
- 302-56-791
- Mfr. Part No.:
- 802522405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 150mA | |
| Mount Type | Flat Mount | |
| Base Diameter | 65mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | ICL | |
| Maximum Operating Temperature | 60°C | |
| Height | 89.7mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 150mA | ||
Mount Type Flat Mount | ||
Base Diameter 65mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series ICL | ||
Maximum Operating Temperature 60°C | ||
Height 89.7mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer ICL-ICM-ISS Panel Mount LED Strobe Beacons
Professional range of M22 panel mount strobe beacons. The beacons are IP65 rated. Three different sizes to choose from. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. All the strobe beacons are highly reliable and excellent quality.
Features and Benefits
IP65 Rated
Flashing, Strobe or Steady
3 sizes available
Polycarbonate housing
Related links
- AUER Signal ISS Series Red Beacon 24V ac/dc Strobe Flat Mount IP65
- AUER Signal ICM Series Red Beacon 240V ac/dc Strobe Flat Mount IP65
- AUER Signal IBL Series Red Beacon 24V ac/dc Steady LED Bulb, IP65
- AUER Signal IBM Series Red Beacon 240V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBL Series Green Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBL Series Amber Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBS Series Amber Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V ac/dc Strobe Panel IP65
