AUER Signal M22 Series Red Beacon 12V ac/dc Strobe Panel, LED Bulb, IP65
- RS Stock No.:
- 617-862
- Mfr. Part No.:
- 800512404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€82.87
(exc. VAT)
€101.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.87 |
*price indicative
- RS Stock No.:
- 617-862
- Mfr. Part No.:
- 800512404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 60mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V ac/dc | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 60mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V ac/dc | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series is designed to deliver optimum visibility and functionality in a variety of applications. With its modern LED technology, this device is engineered to provide a striking signaling effect, making it ideal for both industrial and general applications. Its robust construction ensures a high degree of protection while facilitating easy installation through user-friendly connection technology. The M22 series combines innovative design with reliability, ensuring that it meets the demands of both functionality and aesthetics in signal indication.
Compact panel size ensures versatility in mounting options
Enhanced durability is achieved with high-quality polycarbonate housing
Ribbed lens design optimizes light diffusion for greater visibility
Wide operating temperature range supports diverse environmental conditions
Screw/plug-in terminal technology simplifies electrical connections
Related links
- AUER Signal M22 Series Red Beacon 120V ac/dc Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 240V ac/dc Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 12V Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP67, IP65
