AUER Signal IBM Series Green Beacon 240V ac/dc Steady, Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 135-0483
- Distrelec Article No.:
- 302-56-787
- Mfr. Part No.:
- 801506405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€77.92
(exc. VAT)
€95.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.92 |
*price indicative
- RS Stock No.:
- 135-0483
- Distrelec Article No.:
- 302-56-787
- Mfr. Part No.:
- 801506405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 37mA | |
| Current Type | AC/DC | |
| Base Diameter | 45mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | IBM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75.7mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 37mA | ||
Current Type AC/DC | ||
Base Diameter 45mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac/dc | ||
Series IBM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 75.7mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer IBL-IBM-IBS Panel Mount LED Beacons
Professional range of M22 panel mount beacons. Three different sizes to choose from. Available with either a flashing or steady lighting effect via a demountable plug-in terminal. All the beacons are highly reliable and excellent quality.
Features and Benefits
Flashing or Steady
3 sizes available
Polycarbonate housing
Related links
- AUER Signal IBM Series Amber Beacon 240V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBM Series Red Beacon 240V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBM Series Red LED Beacon 240V ac Flashing LED Bulb, IP65
- AUER Signal NES Series Red Beacon 240V ac/dc Steady LED Bulb IP67
- Moflash LED100 Series Green Beacon 17V ac/dc Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 240V Steady LED Bulb, IP65
- AUER Signal QDM Series Red Beacon 220V ac/dc Steady LED Bulb, IP66
- AUER Signal QDS Series Red Beacon 240V ac Steady Bracket IP66
