Moflash X700-22 Series Green Beacon 230V ac Flashing Surface, Xenon Bulb, IP66, IP67
- RS Stock No.:
- 144-5943
- Mfr. Part No.:
- X700-22-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€241.66
(exc. VAT)
€297.24
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.66 |
*price indicative
- RS Stock No.:
- 144-5943
- Mfr. Part No.:
- X700-22-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Surface | |
| Current Consumption | 380mA | |
| Housing Colour | Green | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | X700-22 | |
| Maximum Operating Temperature | 55°C | |
| Height | 125mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Surface | ||
Current Consumption 380mA | ||
Housing Colour Green | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Series X700-22 | ||
Maximum Operating Temperature 55°C | ||
Height 125mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Flashing Light Effect, Green Lens Colour - X700-22 Series - X700-22-04
For urgent visual signals in your industrial and marine settings, use this flashing beacon from Moflash. Its xenon bulb gives off quick, bright flashes of light to draw attention to a situation. The beacon's PC base and lens are UV-stable, making it suitable for both indoor and outdoor use. You can mount it on either a surface or a wall, making it a versatile signalling solution.
Features & Benefits
• Current rating of 0.38A for energy efficiency
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• IP67 rating means it's protected from dust and immersion in 1m of water for up to 30 minutes
Applications
• Process and packaging equipment
• Hazardous areas
• Marine industry
How do I wire this beacon?
The beacon has conduit knockouts on its sides to let you terminate cables neatly inside its housing.
Xenon Beacon - X700 Series
Professional range of xenon beacons from the X700 synchronous series. The beacons are designed to work both independently or as part of a synchronised string of beacons. Suitable for industrial and marine signalling applications.
Features and Benefits
IP66/67 rated;Surface Mount or Wall Mount;Polycarbonate lens and base;Continuously rated
Related links
- Moflash X700 Synchronous Series Amber Beacon 230V ac Flashing Surface IP66, IP67
- Moflash X700 Synchronous Series Red Beacon 230V Flashing Surface IP66, IP67
- Moflash X700 Synchronous Series Clear Beacon 230V ac Flashing Surface IP66, IP67
- e2s L101X Series Red Beacon 230V ac Flashing Surface IP66
- e2s L101X Series Amber Beacon 230V ac Flashing Surface IP66
- Eaton Asserta Series Red Beacon 230V ac Flashing Surface IP66
- e2s L101X Series Amber Beacon 230V ac/dc Flashing Surface IP66
- Moflash X 500 Series Blue Green Clear Beacon 230V Flashing Surface IP65
