Moflash X700 Synchronous Series Clear Beacon 230V ac Flashing Surface, Xenon Bulb, IP66, IP67
- RS Stock No.:
- 144-5944
- Mfr. Part No.:
- X700-22-05
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€241.66
(exc. VAT)
€297.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.66 |
*price indicative
- RS Stock No.:
- 144-5944
- Mfr. Part No.:
- X700-22-05
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 380mA | |
| Mount Type | Surface | |
| Current Type | AC | |
| Housing Colour | Clear | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | X700 Synchronous | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 125mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 380mA | ||
Mount Type Surface | ||
Current Type AC | ||
Housing Colour Clear | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series X700 Synchronous | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 125mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Xenon Beacon - X700 Series
Professional range of xenon beacons from the X700 synchronous series. The beacons are designed to work both independently or as part of a synchronised string of beacons. Suitable for industrial and marine signalling applications.
Features and Benefits
IP66/67 rated;Surface Mount or Wall Mount;Polycarbonate lens and base;Continuously rated
Related links
- Moflash X700 Synchronous Series Amber Beacon 230V ac Flashing Surface IP66, IP67
- Moflash X700 Synchronous Series Red Beacon 230V Flashing Surface IP66, IP67
- Moflash X700-22 Series Green Beacon 230V ac Flashing Surface IP66, IP67
- e2s L101X Series Amber Beacon 230V ac Flashing Surface IP66
- e2s L101X Series Red Beacon 230V ac Flashing Surface IP66
- Eaton Asserta Series Amber Beacon 24V ac Flashing Surface IP66
- Eaton Asserta Series Red Beacon 230V ac Flashing Surface IP66
- Moflash X 500 Series Beacon 115V ac Flashing Surface IP65
