Klaxon Flashguard QBS Series Red Beacon Steady, LED Bulb, IP67
- RS Stock No.:
- 146-7407
- Mfr. Part No.:
- QBS-0007
- Manufacturer:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7407
- Mfr. Part No.:
- QBS-0007
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Series | Flashguard QBS | |
| Lens Colour | Red | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Bulb Type | LED | |
| IP Rating | IP67 | |
| Base Diameter | 85 mm | |
| Current Consumption | 32 mA | |
| Current Type | AC | |
| Height | 81 mm | |
| Housing Colour | Red, White | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Series Flashguard QBS | ||
Lens Colour Red | ||
Product Type Beacon | ||
Light Effect Steady | ||
Bulb Type LED | ||
IP Rating IP67 | ||
Base Diameter 85 mm | ||
Current Consumption 32 mA | ||
Current Type AC | ||
Height 81 mm | ||
Housing Colour Red, White | ||
Lamp Included Yes | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
Flash guard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable. LED and Xenon variants available.
Compact, ultra modern sleek appearance
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
12V and 24V DC options in one user-selectable unit
Vandal-resistant safety locking mechanism
Related links
- Klaxon Flashguard QBS Series Red Beacon Flashing IP67
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing LED Bulb IP65
- Klaxon Flashguard QBS Series Red Beacon 24V ac Steady Surface IP67, IP65
- Klaxon Flashguard QBS Series Amber Steady Beacon Base Mount IP67
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Amber Beacon Flashing IP67
- Klaxon Flashguard QBS Series Amber Beacon 24V ac Steady Surface IP65, IP67
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface IP65, IP67
