Klaxon Flashguard QBS Series Red Beacon Flashing, LED Bulb, IP67

Subtotal (1 unit)*

€35.54

(exc. VAT)

€43.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€35.54

*price indicative

RS Stock No.:
146-7409
Mfr. Part No.:
QBS-0012
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Series

Flashguard QBS

Lens Colour

Red

Product Type

Beacon

Light Effect

Flashing

Bulb Type

LED

IP Rating

IP67

Base Diameter

85 mm

Current Consumption

32 mA

Current Type

AC

Height

81 mm

Housing Colour

Red, White

Lamp Included

Yes

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Standards/Approvals

BS 5839, DDA, EN54, LPCB, NF, VdS

COO (Country of Origin):
GB
Flash guard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable. LED and Xenon variants available.

Compact, ultra modern sleek appearance

Ease of installation with first-fix option on standard models

Weatherproof to IP67 (with cable connector)

White, high quality polycarbonate housing

12V and 24V DC options in one user-selectable unit

Vandal-resistant safety locking mechanism

Related links