Klaxon Green Synchronised Flash Beacon 60V dc, Xenon Bulb Base, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€29.10

(exc. VAT)

€35.79

(inc. VAT)

RS Stock No.:
183-3828
Mfr. Part No.:
PSB-0108
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Synchronised Flash

Lens Colour

Green

Housing Material

Flame Retardant Polycarbonate

Bulb Type

Xenon

Mount Type

Base

Current Type

DC

Current Consumption

130 mA

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

104mm

IP Rating

IP65

Standards/Approvals

EN, RoHS

COO (Country of Origin):
GB
Beacon with the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head ’twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors. The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.

2J Xenon beacon or high efficiency LED beacon

Simple ’First Fix’ installation (no second fix wiring)

Weatherproof (deep base units)

Synchronised flash

White base option

Related links