Klaxon PSB Series Flashing Beacon, 10 → 60 V dc, Base Mount, Xenon Bulb, IP65
- RS Stock No.:
- 146-7398
- Mfr. Part No.:
- PSB-0061
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-7398
- Mfr. Part No.:
- PSB-0061
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 60 V dc | |
| Light Effect | Flashing | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | AC, DC | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Series | PSB | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Base Width | 97.5mm | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 60 V dc | ||
Light Effect Flashing | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type AC, DC | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Series PSB | ||
Height 104mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Base Width 97.5mm | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
A general purpose, high output xenon beacon designedfor industrial applications.Sonos xenon beacons are weatherproof and can be used in all locations both indoors and outdoors.The Sonos xenon beacon unit utilises a full faced,translucent case giving a much larger lens area. This results in a far greater light spread for more effective warning.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof
Synchronised flash (DC version)
Single/double flash (DC version)
No surge current
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof
Synchronised flash (DC version)
Single/double flash (DC version)
No surge current
Related links
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65
- Klaxon Clear Beacon Base Mount IP65
- Klaxon PSB Series Amber Beacon Base Mount IP65
- Klaxon PSB Series Blue Beacon Base Mount IP65
- Klaxon PSB Series Red Flashing Beacon Base Mount IP65
- Klaxon Sonos Series Red Flashing Beacon Surface Mount Xenon Bulb
- Klaxon Red Beacon Base Mount IP21
- Klaxon Sonos Series Green Flashing Beacon Surface Mount Xenon Bulb
