Klaxon Clear Beacon, 11 → 35 V dc, Base Mount, LED Bulb, IP65
- RS Stock No.:
- 183-3861
- Mfr. Part No.:
- QBS-0065
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.61
(exc. VAT)
€31.50
(inc. VAT)
- RS Stock No.:
- 183-3861
- Mfr. Part No.:
- QBS-0065
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 11 → 35 V dc | |
| Lens Colour | Clear | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Consumption | 50mA | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 11 → 35 V dc | ||
Lens Colour Clear | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Consumption 50mA | ||
Current Type DC | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Height 81mm | ||
IP Rating IP65 | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Applications - Fire alarm, security alert, emergency warning, process control alarm
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Applications - Fire alarm, security alert, emergency warning, process control alarm

