Klaxon Clear Beacon, LED Bulb, IP65
- RS Stock No.:
- 183-3872
- Mfr. Part No.:
- QBS-0066
- Manufacturer:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3872
- Mfr. Part No.:
- QBS-0066
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Lens Colour | Clear | |
| Product Type | Beacon | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Base Diameter | 75 mm | |
| Current Consumption | 50 mA | |
| Current Type | DC | |
| Height | 53 mm | |
| Housing Colour | White | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Lens Colour Clear | ||
Product Type Beacon | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Base Diameter 75 mm | ||
Current Consumption 50 mA | ||
Current Type DC | ||
Height 53 mm | ||
Housing Colour White | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Applications - Fire alarm, security alert, emergency warning, process control alarm
Related links
- Klaxon Clear Beacon Base Mount IP65
- Klaxon Clear Beacon Base Mount IP65
- Klaxon QSB Series Clear Beacon 30V Flashing LED Bulb, IP65
- Klaxon QSB Series Clear Beacon 230V Flashing LED Bulb, IP65
- Klaxon Blue Beacon IP65
- Klaxon Green Beacon Base Mount IP65
- Klaxon Amber Beacon Base Mount IP65
- Klaxon Green Beacon Base Mount IP65
