Siemens Yellow Beacon 24V ac/dc Bayonet Mount, LED Bulb, IP65

Subtotal (1 unit)*

€215.45

(exc. VAT)

€265.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +€215.45

*price indicative

RS Stock No.:
190-6049
Mfr. Part No.:
8WD5320-5DD
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Beacon

Lens Colour

Yellow

Housing Material

ABS, Polycarbonate

Bulb Type

LED

Mount Type

Bayonet Mount

Current Consumption

40mA

Current Type

AC/DC

Base Diameter

75mm

Housing Colour

Yellow

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Revolution Speed

120rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

96.5mm

IP Rating

IP65

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
DE
Integrated signal lamp, rotating light, with integrated LED, yellow, 24 V AC/DC, Diameter 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy