Siemens Blue Beacon 24V ac/dc Bayonet Mount, Flush, LED Bulb, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-6051
Mfr. Part No.:
8WD5320-5DF
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Beacon

Lens Colour

Blue

Bulb Type

LED

Current Type

AC/DC

Current Consumption

40mA

Mount Type

Bayonet Mount, Flush

Base Diameter

75mm

Housing Colour

Blue

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Revolution Speed

120rpm

Maximum Operating Temperature

50°C

Height

96.5mm

IP Rating

IP65

Standards/Approvals

EMC

COO (Country of Origin):
DE
Integrated signal lamp, rotating light, with integrated LED, blue, 24 V AC/DC, Diameter 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy