Siemens Clear Beacon 24V ac/dc Bayonet Mount, Flush, LED Bulb, IP65
- RS Stock No.:
- 190-6050
- Mfr. Part No.:
- 8WD5320-5DE
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6050
- Mfr. Part No.:
- 8WD5320-5DE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Mount Type | Bayonet Mount, Flush | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Clear | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Revolution Speed | 120rpm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 96.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EMC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Mount Type Bayonet Mount, Flush | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Clear | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Revolution Speed 120rpm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 96.5mm | ||
IP Rating IP65 | ||
Standards/Approvals EMC | ||
- COO (Country of Origin):
- DE
Integrated signal lamp, rotating light, with integrated LED, clear, 24 V AC/DC, Diameter 70 mm
Related links
- Siemens Clear Beacon 24V ac/dc Steady Bayonet Mount LED Bulb, IP65
- Siemens Clear Beacon 24V ac/dc Flashing Flush LED Bulb, IP65
- Siemens Clear Beacon 24V dc Flashing Bayonet Mount Xenon Bulb, IP65
- Siemens Blue Beacon 24V ac/dc Bayonet Mount LED Bulb, IP65
- Siemens Blue Beacon 24V ac/dc Flashing Bayonet Mount LED Bulb, IP65
- Siemens Blue Beacon 24V ac/dc Steady Bayonet Mount LED Bulb, IP65
- Siemens Yellow Beacon 24V ac/dc Flashing Bayonet Mount LED Bulb, IP65
- Siemens 8WD5300-1AE Series Clear Beacon 230V ac/dc Steady Bayonet Mount LED Bulb, IP65
