Siemens Clear Beacon 24V dc Flashing Bayonet Mount, Flush, Xenon Bulb, IP65
- RS Stock No.:
- 190-6056
- Mfr. Part No.:
- 8WD5320-0CE
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€198.58
(exc. VAT)
€244.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.58 |
*price indicative
- RS Stock No.:
- 190-6056
- Mfr. Part No.:
- 8WD5320-0CE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | ABS, Polyamide, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 125mA | |
| Current Type | DC | |
| Mount Type | Bayonet Mount, Flush | |
| Base Diameter | 75mm | |
| Housing Colour | Clear | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 96.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Declaration of conformity, EMC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material ABS, Polyamide, Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 125mA | ||
Current Type DC | ||
Mount Type Bayonet Mount, Flush | ||
Base Diameter 75mm | ||
Housing Colour Clear | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 96.5mm | ||
IP Rating IP65 | ||
Standards/Approvals Declaration of conformity, EMC | ||
- COO (Country of Origin):
- DE
Integrated signal lamp, single flash light, w. built-in electronic flash, clear, 24 V DC, diameter 70 mm
Related links
- Siemens Clear Beacon 115V ac Flashing Bayonet Mount Xenon Bulb, IP65
- Siemens Clear Beacon 24V ac/dc Flashing Flush LED Bulb, IP65
- Siemens Clear Beacon 230V ac Flashing Flush Xenon Bulb, IP65
- Siemens Blue Beacon 24V ac/dc Flashing Bayonet Mount LED Bulb, IP65
- Siemens Yellow Beacon 24V ac/dc Flashing Bayonet Mount LED Bulb, IP65
- Siemens Clear Beacon 24V ac/dc Bayonet Mount LED Bulb, IP65
- Siemens Clear Beacon 24V ac/dc Steady Bayonet Mount LED Bulb, IP65
- Siemens Green Beacon 230V ac Flashing Bayonet Mount Xenon Bulb, IP65
