Werma EvoSIGNAL Midi Series Yellow Beacon 24V Multiple Adapter, LED Bulb, IP66
- RS Stock No.:
- 197-4208
- Distrelec Article No.:
- 301-50-000
- Mfr. Part No.:
- 261.320.70
- Manufacturer:
- Werma
Subtotal (1 unit)*
€133.35
(exc. VAT)
€164.02
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.35 |
*price indicative
- RS Stock No.:
- 197-4208
- Distrelec Article No.:
- 301-50-000
- Mfr. Part No.:
- 261.320.70
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 150mA | |
| Mount Type | Adapter | |
| Current Type | AC/DC | |
| Base Diameter | 85mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Series | EvoSIGNAL Midi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 150mA | ||
Mount Type Adapter | ||
Current Type AC/DC | ||
Base Diameter 85mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V | ||
Series EvoSIGNAL Midi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
Werma EvoSIGNAL Midi Series Beacon, 24V Maximum Supply Voltage, Yellow Lens - 261.320.70
This beacon is a compact LED warning light designed for industrial signalling where visible, multi-effect indication is required. It operates from low-voltage supply systems and is built for outdoor or harsh environments, offering reliable visual signalling with a yellow lens and a robust, weatherproof housing.
Features and Benefits:
• 24V AC/DC operation reduces compatibility issues with common control systems
• 150mA current draw keeps power consumption predictable
• Push-in terminal allows rapid, tool-free electrical connections
• IP66 protection ensures performance in heavy rain and dust
• ABS/polycarbonate housing provides impact resistance and UV stability
• Adapter mount permits flexible installation on existing fixtures
• 150mA current draw keeps power consumption predictable
• Push-in terminal allows rapid, tool-free electrical connections
• IP66 protection ensures performance in heavy rain and dust
• ABS/polycarbonate housing provides impact resistance and UV stability
• Adapter mount permits flexible installation on existing fixtures
Applications
• Suitable for machine status indication in manufacturing cells
• Ideal for conveyor line fault alerting in logistics centres
• Used with control panels requiring multi-effect visual signals
• Can be used for outdoor warning at loading bays and yards
• Suitable for safety light signalling on assembly machines
• Ideal for conveyor line fault alerting in logistics centres
• Used with control panels requiring multi-effect visual signals
• Can be used for outdoor warning at loading bays and yards
• Suitable for safety light signalling on assembly machines
What temperature range can it tolerate during operation?
It functions across a wide span from -30°C up to 60°C, allowing use in cold stores and warm plant areas.
How does the optical output adapt to different signalling needs?
The LED element supports multiple light effects, enabling selection of steady or staged visual patterns for distinct alarm states.
What mounting considerations apply when fitting to an existing bracket?
The unit is supplied for adapter mounting, so it integrates with compatible adapter interfaces rather than direct pole threads.
Which approvals confirm suitability for industrial installations?
It carries CE marking and certifications recognised for North American and Eurasian markets, indicating conformity with several regional regulatory standards.
How large is the footprint for panel or bracket placement?
The base occupies an 85mm diameter footprint allowing planning for compact tower arrangements.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Beacon 24V Multiple Adapter IP66
- Werma EvoSIGNAL Midi Series Green Beacon 24V Multiple Base IP66
- Werma EvoSIGNAL Midi Series Yellow Beacon 24V Blinking Base IP66
- Werma EvoSIGNAL Midi Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Midi Series Yellow Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Midi Series Green Yellow Beacon 230V ac Permanent Base IP66
- Werma EvoSIGNAL Midi Series Yellow Red Beacon 24V Permanent Base IP66
- Werma EvoSIGNAL Midi Series White Beacon 24V Base IP66
