Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4235
- Distrelec Article No.:
- 301-50-038
- Mfr. Part No.:
- 262.320.70
- Manufacturer:
- Werma
Subtotal (1 unit)*
€359.37
(exc. VAT)
€442.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.37 |
*price indicative
- RS Stock No.:
- 197-4235
- Distrelec Article No.:
- 301-50-038
- Mfr. Part No.:
- 262.320.70
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 760mA | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 120mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Maxi | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 760mA | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 120mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Maxi | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Yellow Lens Colour, Multiple Light Effects - EvoSIGNAL Maxi Series - 262.320.70
Use this yellow beacon from WERMA to attract attention to ongoing processes or possible danger. It offers three different types of flashing light effects for an urgent and highly visible signal. This unit has an IP66 rating, meaning it's completely dust-tight and resistant to high-pressure water jets. The LED bulb consumes only 760mA of current, making it an energy-efficient option.
Features & Benefits
• Impact-resistant PC and ABS housing for an extended service life
• Wide operating temperature range between -30°C and +60°C for use in challenging conditions
• Light weight of 348g to place minimal strain on your equipment
Applications
• Construction industry
• Warehouse applications
• Industrial machine safety
• Healthcare industry
• Cleanrooms
How do I terminate connections in this beacon?
This beacon has push-in terminals for quick and simple electrical connections.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Flashing Base IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 24V Flashing Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Rotating Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Blink LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Rotating Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 24V Flashing LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Green Beacon 24V Steady LED Bulb, IP66
